Low

LEGRIS  3104 06 00  Pneumatic Fitting, Equal, Tee, 6 mm, 10.5 mm

LEGRIS 3104 06 00
Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
3104 06 00
Order Code:
4251957
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fitting Type:
Tee
Bore Size:
6mm
External Diameter:
10.5mm
Thread Size:
-
Thread Size - Metric:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
39174000
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.