Low

LAPP KABEL  0035802  Multipair Screened Cable, Data, Grey, 4 Pair, 0.25 mm², 164 ft, 50 m

LAPP KABEL 0035802
Technical Data Sheet (223.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Colour:
Grey
No. of Pairs:
4 Pair
Wire Gauge:
-
Conductor Area CSA:
0.25mm²
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
-
Voltage Rating:
500V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
7.6mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Bulgaria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
6.05
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Associated Products

Similar Products