New to element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

LAPP KABEL - 0023187 - CABLE, OLFLEX, BLACK, 2.5MM, 100M

LAPP KABEL0023187
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LAPP KABEL
Order Code:
2127153
Manufacturer Part No:
0023187

Technical Data Sheet (358.00KB) EN
Technical Data Sheet (358.00KB) EN

Product Information
  • CABLE, OLFLEX, BLACK, 2.5MM, 100M
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • No. of Conductors: 1
  • Conductor Size AWG: 14AWG
  • Voltage Rating: 1.5kV
  • No. of Strands x Strand Size: -
  • Conductor Area CSA: 2.5mm²
  • Jacket Colour: Black
  • Jacket Material: Copolymer
  • External Diameter: 4.8mm
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 14AWG
Find Similar Products grouped by common attributes

Availability

1 deliver in 6 - 7 working days from our UK warehouse
see cut-off times
1 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)

Price For: Reel of 100

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $147.76  

  1. Qty

Price

Qty List Price
1  - 2 $147.76
3+  $141.48
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
73 72 180

KNIPEX

CUTTER, DIAGONAL, TWINFORCE

Overall Length:180mm; Cutting Capacity Max:5.5mm; For Use With:All Types of Wire and Steel Tapes; Blade Edge:Diagonal; SVHC:No SVHC (19-Dec-2012);

6 deliver in 6 - 7 working days
cut-off times
6 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$108.50
3+
$105.20
8PK-3002-F

DURATOOL

WIRE STRIPPER, 10-20MM

Stripping Capacity AWG:10AWG; For Use With:Solid & Stranded Wires; Stripping Capacity:2.6mm²; Stripping Capacity:2.6mm;

6 in stock
174 deliver in 6 - 7 working days
cut-off times
174 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
6 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$14.95
9852

KNIPEX

KNIFE, STRIPPING

SVHC:No SVHC (19-Dec-2012); Blade Length:50mm; Length:180mm; Standard:VDE; Weight:0.07kg;

2 deliver in 6 - 7 working days
cut-off times
2 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$28.00
35 TAPE 19MM X 20MTR BLUE

3M

TAPE, ELECTRICAL, SCOTCH 35 PREMIUM BLUE

Tape Type:Electrical Insulation; Tape Backing Material:Vinyl; Tape Width - Metric:19mm; Tape Width - Imperial:0.75"; Tape Length - Metric:20m;

27 deliver in 6 - 7 working days
cut-off times
27 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Reel
1+
$19.01
10+
$18.04
20+
$17.14
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LAPP KABEL) OR (Cable - Multiconductor Unshielded) OR (0023187)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Each
$108.50
DURATOOL 8PK-3002-F
1 Each
$14.95
KNIPEX 9852
1 Each
$28.00