Low

LAPP KABEL  0021936  Multicore Unscreened Cable, High Mechanical, Black, 7 Core, 1.5 mm², 164.04 ft, 50 m

LAPP KABEL 0021936
Technical Data Sheet (200.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
7Core
Wire Gauge:
-
Conductor Area CSA:
1.5mm²
Reel Length (Imperial):
164.04ft
Reel Length (Metric):
50m
No. of Max Strands x Strand Size:
-
Voltage Rating:
500V
Jacket Material:
TPE
Conductor Material:
Copper
External Diameter:
9mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
10

Associated Products

Similar Products