Low

LAIRD TECHNOLOGIES  TYS8040221M-10  Surface Mount Power Inductor, TYS Series, 220 µH, 800 mA, 850 mA, Shielded, 0.599 ohm

LAIRD TECHNOLOGIES TYS8040221M-10
LAIRD TECHNOLOGIES TYS8040221M-10
Manufacturer Part No:
TYS8040221M-10
Order Code:
2292545
Product Range
TYS Series
Technical Datasheet:
See all Technical Docs
LAIRD TECHNOLOGIES TYS8040221M-10
LAIRD TECHNOLOGIES TYS8040221M-10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TYS Series
Inductance:
220µH
RMS Current (Irms):
800mA
Saturation Current (Isat):
850mA
Inductor Construction:
Shielded
DC Resistance Max:
0.599ohm
Power Inductor Case:
8mm x 8mm x 4.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.95

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.