Low

LAIRD TECHNOLOGIES  TYS4012220M-10  Surface Mount Power Inductor, TYS Series, 22 µH, 490 mA, 460 mA, Shielded, 0.587 ohm

LAIRD TECHNOLOGIES TYS4012220M-10
LAIRD TECHNOLOGIES TYS4012220M-10
Technical Data Sheet (195.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LAIRD TECHNOLOGIES TYS4012220M-10
LAIRD TECHNOLOGIES TYS4012220M-10

 

Product Information

DC Resistance Max:
0.587 ohm
Inductance:
22 µH
Inductance Tolerance:
± 20%
Inductor Construction:
Shielded
Packaging:
Cut Tape
Power Inductor Case:
4mm x 4mm x 1.2mm
Product Range:
TYS Series
RMS Current (Irms):
490 mA
SVHC:
To Be Advised
Saturation Current (Isat):
460 mA

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.074

Alternatives

INDUCTOR, SHIELDED, 22UH, 450MA, SMD

TAIYO YUDEN

67 in stock

Price for: Each (Supplied on Cut Tape)

5000+ $0.552

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Inductance Tolerance: ± 20%
  • RMS Current (Irms): 490mA
  • Saturation Current (Isat): 460mA
  • Power Inductor Case: 4mm x 4mm x 1.2mm
  • Inductance: 22µH
  • Inductor Construction: Shielded
  • Product Range: TYS Series
  • DC Resistance Max: 0.587ohm
  • Packaging: Cut Tape