Low

LAIRD TECHNOLOGIES  TYS4012101M-10  Surface Mount Power Inductor, TYS Series, 100 µH, 250 mA, 250 mA, Shielded, 2.21 ohm

LAIRD TECHNOLOGIES TYS4012101M-10
LAIRD TECHNOLOGIES TYS4012101M-10
Technical Data Sheet (217.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LAIRD TECHNOLOGIES TYS4012101M-10
LAIRD TECHNOLOGIES TYS4012101M-10

 

Product Information

Product Range:
TYS Series
Inductance:
100µH
RMS Current (Irms):
250mA
Saturation Current (Isat):
250mA
Inductor Construction:
Shielded
DC Resistance Max:
2.21ohm
Power Inductor Case:
4mm x 4mm x 1.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.074

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.