Low

LAIRD TECHNOLOGIES  MGV12056R8M-10  Surface Mount Power Inductor, MGV Series, 6.8 µH, 11 A, 21 A, Shielded, 0.0185 ohm

LAIRD TECHNOLOGIES MGV12056R8M-10
Manufacturer Part No:
MGV12056R8M-10
Order Code:
2451960RL
Product Range
MGV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MGV Series
Inductance:
6.8µH
RMS Current (Irms):
11A
Saturation Current (Isat):
21A
Inductor Construction:
Shielded
DC Resistance Max:
0.0185ohm
Power Inductor Case:
13.5mm x 12.6mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00486

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.