Low

LAIRD TECHNOLOGIES  MGV0625100M-10  Surface Mount Power Inductor, MGV Series, 10 µH, 2.5 A, 6 A, Shielded, 0.129 ohm

LAIRD TECHNOLOGIES MGV0625100M-10
Technical Data Sheet (109.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Inductance:
10 µH
Inductance Tolerance:
± 20%
Inductor Construction:
Shielded
Packaging:
Cut Tape
Product Range:
MGV Series
RMS Current (Irms):
2.5 A
SVHC:
To Be Advised
Saturation Current (Isat):
6 A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000635

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Inductor Case: 7.3mm x 6.7mm x 2.5mm
  • DC Resistance Max: 0.129ohm
  • Saturation Current (Isat): 6A
  • Packaging: Cut Tape
  • Inductance Tolerance: ± 20%
  • Product Range: MGV Series
  • RMS Current (Irms): 2.5A
  • Inductance: 10µH
  • Inductor Construction: Shielded