Low

LAIRD TECHNOLOGIES  MGV06056R8M-10  Surface Mount Power Inductor, MGV Series, 6.8 µH, 5.5 A, 6 A, Shielded, 0.0446 ohm

LAIRD TECHNOLOGIES MGV06056R8M-10
Technical Data Sheet (161.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MGV Series
Inductance:
6.8µH
RMS Current (Irms):
5.5A
Saturation Current (Isat):
6A
Inductor Construction:
Shielded
DC Resistance Max:
0.0446ohm
Power Inductor Case:
7.3mm x 6.7mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001225

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.