Low

LAIRD TECHNOLOGIES  HZ0603A252R-10  FERRITE, BEAD, 1608, 100MHZ, 2500R

LAIRD TECHNOLOGIES HZ0603A252R-10
Technical Data Sheet (250.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Impedance @ 100MHz:
2.5kohm
Product Range:
HZ Series
DC Current Rating:
50mA
Ferrite Case Style:
0603 [1608 Metric]
DC Resistance Max:
1.5ohm
Impedance Tolerance:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.00006

Alternatives

FERRITE BEAD, 2500 OHM, 50MA, 0603

MURATA

Cut Tape
10,823 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.054 50+ $0.047 100+ $0.04 250+ $0.035 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.