Low

HFA163090-0A2 - 

Ferrite Core, 9.09 mm, 260R, 500 MHz

HFA163090-0A2 - Ferrite Core, 9.09 mm, 260R, 500 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFA163090-0A2
Order Code:
2292359
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
40.36mm
:
9.09mm
:
20.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HFA163090-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.

Applications

Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

$3.53 $ 3.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.53
10 + $3.03
25 + $2.27
50 + $2.21
100 + $1.96
250 + $1.83
500 + $1.71
1000 + $1.58
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.