Low

LAIRD TECHNOLOGIES  CM5022R151R-10  Choke, Common Mode, 150 ohm, 5 A, 12.57mm x 5.72mm x 7.62mm

LAIRD TECHNOLOGIES CM5022R151R-10
LAIRD TECHNOLOGIES CM5022R151R-10
Manufacturer Part No:
CM5022R151R-10
Order Code:
2292337
Technical Datasheet:
See all Technical Docs
LAIRD TECHNOLOGIES CM5022R151R-10
LAIRD TECHNOLOGIES CM5022R151R-10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
-
Product Range:
-
Impedance:
150ohm
Rated Current:
5A
Common Mode Filter Case:
12.57mm x 5.72mm x 7.62mm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00326

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.