Low

LAIRD TECHNOLOGIES  CM4732V201R-10  CHOKE, COMMON, 100MHZ, SMD, 200R

LAIRD TECHNOLOGIES CM4732V201R-10
LAIRD TECHNOLOGIES CM4732V201R-10
Technical Data Sheet (387.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LAIRD TECHNOLOGIES CM4732V201R-10
LAIRD TECHNOLOGIES CM4732V201R-10

 

Product Information

Product Range:
-
Inductance:
-
Impedance:
200ohm
Rated Current:
8A
Common Mode Filter Case:
11.94mm x 8.13mm x 9.45mm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00386

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.