Low

LAIRD TECHNOLOGIES  CM3032V121R-10  CHOKE, COMMON, 100MHZ, SMD, 120R

LAIRD TECHNOLOGIES CM3032V121R-10
LAIRD TECHNOLOGIES CM3032V121R-10
Manufacturer Part No:
CM3032V121R-10
Order Code:
2292322
Technical Datasheet:
See all Technical Docs
LAIRD TECHNOLOGIES CM3032V121R-10
LAIRD TECHNOLOGIES CM3032V121R-10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
-
Product Range:
-
Impedance:
120ohm
Rated Current:
8A
Common Mode Filter Case:
7.62mm x 8.13mm x 5.72mm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.00144

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.