Low

LAIRD TECHNOLOGIES  CM2824E702R-10  Choke, Common Mode, 7 kohm, 700 mA, 7.5mm x 5.5mm x 3.8mm

LAIRD TECHNOLOGIES CM2824E702R-10
LAIRD TECHNOLOGIES CM2824E702R-10
Manufacturer Part No:
CM2824E702R-10
Order Code:
2292321
Technical Datasheet:
See all Technical Docs
LAIRD TECHNOLOGIES CM2824E702R-10
LAIRD TECHNOLOGIES CM2824E702R-10

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
-
Product Range:
-
Impedance:
7kohm
Rated Current:
700mA
Common Mode Filter Case:
7.5mm x 5.5mm x 3.8mm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00028

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.