Low

CM2824E182R-10 - 

Choke, Common Mode, 570 ohm, 800 mA, 7.5mm x 5.5mm x 3.8mm

CM2824E182R-10 - Choke, Common Mode, 570 ohm, 800 mA, 7.5mm x 5.5mm x 3.8mm
CM2824E182R-10 - Choke, Common Mode, 570 ohm, 800 mA, 7.5mm x 5.5mm x 3.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
CM2824E182R-10
Order Code:
2292319
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
570ohm
:
800mA
:
7.5mm x 5.5mm x 3.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM2824E182R-10 is a low frequency Common Mode Choke with wound toroid internal construction. This configuration reduces RFI and cross talk associated with balanced wires found in most common choke.
  • Usage of large number of cable pairs twisted or non-twisted
  • High impedance at low frequency

Applications

Industrial

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2292319RL Check stock

1,633 total stock globally

1,633 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/10/18
$3.84 $ 3.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2292319) x 3.84 = $3.84
Total Price: $3.84
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.