Low

LABFACILITY  MB-ISK-S05-500-MP  Thermocouple, IEC Mineral Insulated, K, -40 °C, +750 °C, Stainless Steel, 500 mm

LABFACILITY MB-ISK-S05-500-MP
Technical Data Sheet (821.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Body Material:
Stainless Steel
Conductor Make-up:
Miniature Plug
Lead Length:
500 mm
Material Composition:
Stainless Steel
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Sensing Temperature Max:
+750 °C
Sensing Temperature Min:
-40 °C
Sensor Body Material:
Stainless Steel
Temperature Sensing Range:
-100°C to +1100°C
Thermocouple Type:
K

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90259000
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Sensing Temperature Min: -40°C
  • Product Range: -
  • Sensor Body Material: Stainless Steel
  • Sensing Temperature Max: +750°C
  • Thermocouple Type: K
  • Lead Length: 500mm