Low

KOA SPEER ELECTRONICS  RK73Z2ETTD  SMD Chip Resistor, Silver, 0 ohm, 1210 [3225 Metric], RK73Z Series

KOA SPEER ELECTRONICS RK73Z2ETTD

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
0ohm
Voltage Rating:
-
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
-
Resistance Tolerance:
-
Product Range:
RK73Z Series
Packaging:
Cut Tape
Resistor Element Type:
Silver
Temperature Coefficient:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000015

Alternatives

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1210 [3225 Metric], 500 mW, CRCW Series

VISHAY

6,737 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.538 10+ $0.316 100+ $0.181 500+ $0.152 more…

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1210 [3225 Metric], 500 mW, ERJ14 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
11,446 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.267 50+ $0.154 100+ $0.11 500+ $0.091 more…

Buy

RES, THICK FILM, 0R, 0.5W, 1210

VISHAY

4,965 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.384 10+ $0.226 100+ $0.13 500+ $0.109 more…

Buy

RES, THICK FILM, 0R, 0.5W, 1210, REEL

VISHAY

40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.124 10000+ $0.108 15000+ $0.091 25000+ $0.076

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1210 [3225 Metric], 500 mW, CRCW Series

VISHAY

Cut Tape
29,770 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.528 10+ $0.269 100+ $0.154 1000+ $0.134 more…

Buy

RES, THICK FILM, 0R, 0.33W, 1210, REEL

VISHAY

25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.165 10000+ $0.144 15000+ $0.122

Buy

SMD Chip Resistor, 0 ohm, 200 V, 1210 [3225 Metric], 500 mW, CRCW Series

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.041 25000+ $0.029 50000+ $0.029

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.