Low

KOA SPEER ELECTRONICS  RK73Z2ATTD  SMD Chip Resistor, Silver, 0 ohm, 0805 [2012 Metric], RK73Z Series

KOA SPEER ELECTRONICS RK73Z2ATTD

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
0ohm
Voltage Rating:
-
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
-
Resistance Tolerance:
-
Product Range:
RK73Z Series
Packaging:
Cut Tape
Resistor Element Type:
Silver
Temperature Coefficient:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, 0 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

40,377 In stock

Price for: Each (Supplied on Cut Tape)

100+ $0.019

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 150 V, 0805 [2012 Metric], 125 mW, CRCW Series

VISHAY

Cut Tape
36,598 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.314 10+ $0.175 100+ $0.101 1000+ $0.083 more…

Buy

RES, THICK FILM, 0R, 0.33W, 0805

VISHAY

3,511 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.605 10+ $0.332 100+ $0.19 1000+ $0.13 more…

Buy

RES, THICK FILM, 0R, 0.125W, 0805

VISHAY

9,811 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.092 100+ $0.052 10000+ $0.025

Buy

RES, THICK FILM, 0R, 0.125W, 0805

YAGEO

13,599 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.01

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 150 V, 0805 [2012 Metric], 125 mW, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
112,546 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 100+ $0.041 500+ $0.031 1000+ $0.023

Buy

SMD Chip Resistor, 0 ohm, 150 V, 0805 [2012 Metric], 125 mW, CRCW-HP Series

VISHAY

760 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.16 100+ $0.093 500+ $0.067 1000+ $0.058 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.