Low

KOA SPEER ELECTRONICS  RK73Z1JTTD  SMD Chip Resistor, Silver, 0 ohm, 0603 [1608 Metric], RK73Z Series

KOA SPEER ELECTRONICS RK73Z1JTTD

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
0ohm
Voltage Rating:
-
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
-
Resistance Tolerance:
-
Product Range:
RK73Z Series
Packaging:
Cut Tape
Resistor Element Type:
Silver
Temperature Coefficient:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 0R, 0.25W, 0603

VISHAY

9,161 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.426 10+ $0.244 100+ $0.141 1000+ $0.096 more…

Buy

TEST POINT, 0603 CASE SIZE

TE CONNECTIVITY / CGS

Cut Tape
9,173 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.303 50+ $0.26 250+ $0.221 500+ $0.196

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.