Low

KOA SPEER ELECTRONICS  RK73H2BTTD8R20F  SMD Chip Resistor, Thick Film, 8.2 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2BTTD8R20F

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
Packaging:
Cut Tape
Power Rating:
250 mW
Product Range:
RK73H Series
Resistance:
8.2 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

SMD Current Sense Resistor, 8.2 ohm, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8R Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
635 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.476 50+ $0.388 125+ $0.32 250+ $0.278 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 8.2ohm
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 200V
  • Resistance Tolerance: ± 1%
  • Product Range: RK73H Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 250mW
  • Packaging: Cut Tape