Low

KOA SPEER ELECTRONICS  RK73H2ATTD3300F  SMD Chip Resistor, Thick Film, 330 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD3300F
Manufacturer Part No:
RK73H2ATTD3300F
Order Code:
1811871RL
Product Range
RK73H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, 330 ohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%, HP05 Series

MULTICOMP

Cut Tape
1,200 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.148 100+ $0.133 250+ $0.12 500+ $0.109 more…

Buy

Associated Products

Similar Products