Low

KOA SPEER ELECTRONICS  RK73H2ATTD2704F  SMD Chip Resistor, Thick Film, 2.7 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD2704F

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
2.7Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 400ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, 2.7 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
10,089 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.02 1000+ $0.02 5000+ $0.01 15000+ $0.01

Buy

RES, THICK FILM, 2M7, 1%, 0.125W, 0805

VISHAY

81 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.078 100+ $0.045 1000+ $0.03 more…

Buy

Similar Products