Low

KOA SPEER ELECTRONICS  RK73H2ATTD2702F  SMD Chip Resistor, Thick Film, 27 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD2702F

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
Packaging:
Cut Tape
Power Rating:
125 mW
Product Range:
RK73H Series
Resistance:
27 kohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 100ppm/°C
Voltage Rating:
150 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 27kohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 150V
  • Resistance Tolerance: ± 1%
  • Product Range: RK73H Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 100ppm/°C
  • Power Rating: 125mW
  • Packaging: Cut Tape