Low

KOA SPEER ELECTRONICS  RK73H2ATTD2700F  SMD Chip Resistor, Thick Film, 270 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD2700F
Manufacturer Part No:
RK73H2ATTD2700F
Order Code:
1811854RL
Product Range
RK73H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
270ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, 270 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
9,917 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.026 50+ $0.017 100+ $0.014 500+ $0.012 more…

Buy

SMD Chip Resistor, Thick Film, 270 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.009 15000+ $0.006 25000+ $0.005

Buy

Associated Products

Similar Products