Low

KOA SPEER ELECTRONICS  RK73H2ATTD24R9F  SMD Chip Resistor, Thick Film, 24.9 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2ATTD24R9F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
Packaging:
Cut Tape
Power Rating:
125 mW
Product Range:
RK73H Series
Resistance:
24.9 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 100ppm/°C
Voltage Rating:
150 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 24.9ohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 150V
  • Resistance Tolerance: ± 1%
  • Product Range: RK73H Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 100ppm/°C
  • Power Rating: 125mW
  • Packaging: Cut Tape