Low

KOA SPEER ELECTRONICS  RK73H1JTTD3602F  SMD Chip Resistor, Thick Film, 36 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H1JTTD3602F

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
36kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 36K, 1%, 0.1W, 0603

VISHAY

2,769 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.07 100+ $0.042 500+ $0.034 more…

Buy

RES, THICK FILM, 36K, 1%, 0.1W, 0603, REEL

VISHAY

20,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.017 15000+ $0.015 25000+ $0.013

Buy

SMD Chip Resistor, Thick Film, 36 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
290 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.107 50+ $0.024 100+ $0.016 500+ $0.01 more…

Buy

SMD Chip Resistor, Thick Film, 36 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
40,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.005 15000+ $0.005 25000+ $0.005

Buy

Associated Products

Similar Products