Low

KOA SPEER ELECTRONICS  RK73H1JTTD3300F  SMD Chip Resistor, Thick Film, 330 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H1JTTD3300F
Manufacturer Part No:
RK73H1JTTD3300F
Order Code:
1811676RL
Product Range
RK73H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 330R, 1%, 0.1W, 0603

VISHAY

23,985 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.199 10+ $0.026 100+ $0.022

Buy

RES, THICK FILM, 330R, 1%, 0.1W, 0603, REEL

VISHAY

Short Lead Time

Price for: Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.015 50000+ $0.013

Buy

Associated Products

Similar Products