Low

KOA SPEER ELECTRONICS  RK73H1JTTD20R0F  SMD Chip Resistor, Thick Film, 20 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H1JTTD20R0F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
20ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.