Low

KOA SPEER ELECTRONICS  RK73B2HTTE471J  SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 5%

KOA SPEER ELECTRONICS RK73B2HTTE471J
Technical Data Sheet (836.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
470ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 5%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000024

Alternatives

SMD Chip Resistor, Thick Film, 470 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 5%, ERJ12 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,838 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.187 50+ $0.129 100+ $0.111 500+ $0.102 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.