Low

KOA SPEER ELECTRONICS  RK73B2BTTD100J  SMD Chip Resistor, Thick Film, 10 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2BTTD100J
Technical Data Sheet (836.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
10ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

SMD Chip Resistor, Thick Film, 10 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, ERJ8G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
29,180 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 100+ $0.057 500+ $0.044 1000+ $0.032

Buy

RES, THICK FILM, 10R, 5%, 0.25W, 1206

VISHAY

1,509 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.035 100+ $0.025

Buy

RES, THICK FILM, 10R, 5%, 0.25W, 1206, REEL

VISHAY

15,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.024 10000+ $0.021 25000+ $0.018

Buy

Associated Products

Similar Products