Low

KOA SPEER ELECTRONICS  RK73B2ATTD4R7J  SMD Chip Resistor, Thick Film, 4.7 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2ATTD4R7J

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
4.7ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

RES, THICK FILM, 4R7, 5%, 0.125W, 0805

VISHAY

1,374 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.067 100+ $0.038 500+ $0.037 more…

Buy

RES, THICK FILM, 4R7, 5%, 0.125W, 0805, REEL

VISHAY

35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.014 10000+ $0.012 15000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
45,882 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 100+ $0.041 500+ $0.031 1000+ $0.023

Buy

SMD Chip Resistor, Thick Film, 4.7 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
15,289 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 100+ $0.041 500+ $0.031 1000+ $0.023

Buy

Associated Products

Similar Products