Low

KOA SPEER ELECTRONICS  RK73B2ATTD473J  SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2ATTD473J

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
47kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

RES, THICK FILM, 47K, 5%, 0.125W, 0805

VISHAY

3,337 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.224 10+ $0.094 100+ $0.054 500+ $0.052 more…

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 250 mW, ± 5%, ERJT06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,363 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.10 50+ $0.069 100+ $0.059 1000+ $0.054

Buy

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,847 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 100+ $0.041 500+ $0.031 1000+ $0.023

Buy

Associated Products

Similar Products