Low

KINGBRIGHT  SC10-21SEKWA  7-Segment LED Display, Mechanically Rugged, 1, 25.4 mm, Orange, Common Cathode, 440 mcd, 20 mA

KINGBRIGHT SC10-21SEKWA
Technical Data Sheet (249.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Orange
Forward Current If:
20mA
Forward Voltage:
4.2V
Luminous Intensity:
440mcd
No. of Digits / Alpha:
1
Character Size:
25.4mm
Common Connection:
Common Cathode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.008782

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.