Low

KINGBRIGHT  SA36-11CGKWA  7-Segment LED Display, Green, 20 mA, 2.1 V, 11 mcd, 1, 9.14 mm

KINGBRIGHT SA36-11CGKWA
Technical Data Sheet (231.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Green
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
11mcd
No. of Digits / Alpha:
1
Character Size:
9.14mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.000986

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.