Low

KINGBRIGHT  L-7679C1QBC-D  LED, Super Flux, Blue, Through Hole, T-1 (3mm), 30 mA, 3.5 V, 470 nm

KINGBRIGHT L-7679C1QBC-D
Technical Data Sheet (529.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Blue
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
30mA
Forward Voltage:
3.5V
Wavelength Typ:
470nm
Luminous Intensity:
0.9cd
Viewing Angle:
70°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000262

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.