Low

KINGBRIGHT  KPTR-3216YC  LED, Low Power, Yellow, SMD - Reverse Mount, 20 mA, 2.1 V, 588 nm

KINGBRIGHT KPTR-3216YC
Technical Data Sheet (226.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Yellow
LED Mounting:
SMD - Reverse Mount
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
588nm
Luminous Intensity:
8mcd
Viewing Angle:
120°
Lens Shape:
Rectangular
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.