Low

KINGBRIGHT  KCDA02-101  7-Segment LED Display, Mechanically Rugged, 2, 5.08 mm, Red, Common Anode, 3.2 mcd, 20 mA

KINGBRIGHT KCDA02-101
Manufacturer Part No:
KCDA02-101
Order Code:
2099266
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Forward Current If:
20mA
Forward Voltage:
2V
Luminous Intensity:
3.2mcd
No. of Digits / Alpha:
2
Character Size:
5.08mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85319020
Weight (kg):
.5497

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.