Low

KINGBRIGHT  DE/4YD  LED Bar Graph Array, Yellow, 2.5 V, 30 mA, 4 LED's, 35 mcd, 15mm x 15mm

KINGBRIGHT DE/4YD
Technical Data Sheet (231.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Yellow
Forward Current If:
30mA
Forward Voltage:
2.5V
Luminous Intensity:
35mcd
No. of LEDs:
4LED's
Display Size:
15mm x 15mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.007711

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.