Low

KINGBRIGHT  DE/4ID  LED Bar Graph Array, Red, 2.5 V, 20 mA, 4 LED's, 33 mcd, 15mm x 15mm

KINGBRIGHT DE/4ID
Manufacturer Part No:
DE/4ID
Order Code:
2099200
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Forward Current If:
20mA
Forward Voltage:
2.5V
Luminous Intensity:
33mcd
No. of LEDs:
4LED's
Display Size:
15mm x 15mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
2.6554

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.