Low

KEYSTONE  891  SPACER, ROUND NYLON 6.4MMX3.2MM

KEYSTONE 891
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
891
Order Code:
2301341
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Spacer Type:
Round
Spacer Material:
Outer Diameter:
6.35mm
Inner Diameter:
4.343mm
Overall Length:
3.175mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.000068

Alternatives

SPACER, ROUND NYLON 6.4MMX3.2MM

KEYSTONE

23 in stock

Price for: Pack of 100

1+ $31.52 2+ $27.75 5+ $26.51 10+ $21.73 more…

Buy

SPACER, NYLON, 6.35MM X 3.175MM

RAF ELECTRONIC HARDWARE

2,383 in stock

Price for: Each

1+ $0.126 100+ $0.122 500+ $0.119 1000+ $0.116

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.