Low

KEYSTONE  8402  SPACER/STANDOFF, HEX, AL 6.35MM X 15.9MM

KEYSTONE 8402
Technical Data Sheet (292.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminum
Thread Size - Metric:
-
Thread Size - Imperial:
4-40
Standoff Type:
Hex Female
Body Length:
15.9mm
Product Range:
Hex Aliminium Series
External Width:
6.35 mm
Overall Length:
20.6 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.001501

Alternatives

SPACER/STANDOFF, HEX, AL 6.35MM X 15.9MM

KEYSTONE

6 in stock

Price for: Pack of 100

1+ $210.11 5+ $177.74 10+ $158.48 25+ $136.20 more…

Buy

SPACER/STANDOFF, AL, 6.35MM X 15.875MM

RAF ELECTRONIC HARDWARE

541 in stock

Price for: Each

1+ $1.75 100+ $1.39 500+ $1.31 1000+ $1.18

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.