Low

KEYSTONE  397  SPACER, ROUND, AL, 0.167IN X 0.187IN

KEYSTONE 397
Technical Data Sheet (277.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Spacer Type:
Round
Spacer Material:
Aluminium
Outer Diameter:
4.242mm
Inner Diameter:
3.048mm
Overall Length:
4.75mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.000454

Alternatives

SPACER, ROUND, AL, 0.167IN X 0.187IN

KEYSTONE

Short Lead Time

Price for: Pack of 100

1+ $39.24 5+ $33.02 10+ $29.16 25+ $25.33 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.