Low

KEYSTONE  3487  SPACER/STANDOFF, ROUND AL 0.5IN X 12.7MM

KEYSTONE 3487
Technical Data Sheet (205.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Standoff Material:
Aluminum
Standoff Type:
Round Female
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Body Length:
12.7mm
Product Range:
Round Aluminium Series
External Width:
6.35 mm
Overall Length:
12.7 mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.000907

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.