Low

KEYSTONE  3349  FASTENERS, NYLON WASHER

KEYSTONE 3349
KEYSTONE 3349
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3349
Order Code:
2301255
Technical Datasheet:
See all Technical Docs
KEYSTONE 3349
KEYSTONE 3349

Image is for illustrative purposes only. Please refer to product description.

Product Information

Internal Diameter:
3.56mm
External Diameter:
7.92mm
Fastener Material:
Nylon (Polyamide)
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
0

Alternatives

FASTENERS, NYLON WASHER

KEYSTONE

6 in stock

Price for: Pack of 100

1+ $12.44 2+ $10.96 5+ $10.50 10+ $8.53 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.