Low

KEYSTONE  1952  SPACER/STANDOFF HEX BRASS 6.4MM X 12.7MM

KEYSTONE 1952
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
1952
Order Code:
1990524
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Brass
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Standoff Type:
Hex Male-Female
Body Length:
12.7mm
Product Range:
Hex Brass Series
External Width:
6.35
Overall Length:
19.1
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.331128

Alternatives

SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM

MULTICOMP

29 in stock

Price for: Pack of 100

1+ $108.94 5+ $86.84 10+ $65.59 25+ $41.40 more…

Buy

SPACER/STANDOFF HEX BRASS 6.4MM X 12.7MM

KEYSTONE

189 in stock

Price for: Each

1+ $1.47 100+ $1.39 500+ $1.31 1000+ $1.16

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.