Low

KEMET  T495D226K035ATE260ZV10  Surface Mount Tantalum Capacitor, 22 µF, 35 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET T495D226K035ATE260ZV10
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495D226K035ATE260ZV10
Order Code:
2395822
Product Range
T495 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The T495D226K035ATE260ZV10 is a surface-mount Tantalum Capacitor with 100% matte tin (Sn)-plated termination. The low ESR, surge-robust T495 series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though a combination of proprietary design, materials and process parameters as well as high-stress, low impedance electrical conditioning performed prior to screening.
  • High surge current capability
  • 100% Steady-state accelerated aging
  • Extended range values

Product Information

Capacitance:
22µF
Voltage Rating:
35V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.26ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Portable Devices;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000434

Similar Products