Low

KEMET  T495C226K010ATE245  Surface Mount Tantalum Capacitor, 22 µF, 10 V, T495 Series, ± 10%, 2312 [6032 Metric]

KEMET T495C226K010ATE245
Technical Data Sheet (2.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
  • 0.47µF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations

 

Product Information

Capacitance:
22µF
Voltage Rating:
10V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.245ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00014

Similar Products