Low

KEMET  T491C227K010ZT  Surface Mount Tantalum Capacitor, 220 µF, 10 V, ± 10%, 2312 [6032 Metric]

KEMET T491C227K010ZT
Technical Data Sheet (2.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipments. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1µF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
220 µF
Capacitance Tolerance:
± 10%
ESR:
-
MSL:
-
Manufacturer Size Code:
C
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Tantalum Capacitor Case:
2312 [6032 Metric]
Voltage Rating:
10 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00014

Alternatives

Surface Mount Tantalum Capacitor, 220 µF, 10 V, T491 Series, ± 10%, 2312 [6032 Metric]

KEMET

Cut Tape
849 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.77 10+ $2.00 50+ $1.49 100+ $1.22 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Manufacturer Size Code: C
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Voltage Rating: 10V
  • Tantalum Capacitor Case: 2312 [6032 Metric]
  • Product Range: -
  • Automotive Qualification Standard: -
  • ESR: -
  • Capacitance: 220µF
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape